Mikroe Fusion for PIC v8 w/ PIC18F97J94

Mikroe Fusion for PIC v8 w/ PIC18F97J94 integrates the first-ever embedded debugger/programmer over WiFi. Enjoy a cable-free world and access anywhere, under any circumstances at any time. It has unlimited possibilities for development, in almost any hardly accessible places like hazardous environments, agricultural setting, and high-rise buildings while still retaining full debugging and programming access. Replicating user’s hardware has always been a challenge, debugging over WiFi enables technical support to directly access user’s hardware.

Features

  • PIC18F97J94 Microcontroller
  • On-board Debugging and programming over WiFi
  • Access anywhere, under any circumstances at anytime
  • Free on-board debugger & programmer over USB-C
  • CODEGRIP Suite is a powerful software suite that offers complete control over the Fusion for PIC v8 development board
  • USB-C debugger enables effortless programming/debugging over generic USB driver connection without the need for additional driver support
  • Intuitively designed socket offers high-speed connector, low-profile integration of the MCU card with the development board, the socket has (female/male) connectors that eliminate the wrong insertion
  • The new SiBRAIN standard allows to simultaneously use from low pin count to high pin count microcontrollers on one board
  • The SiBRAIN standard makes it possible to use MCUs regardless of their vendor or manufacturer
  • One SiBRAIN standard supports multiple PIC MCU families: 8-bit PIC, 16-bit dsPIC, and 32-bit PIC32
  • The Fusion for PIC v8 development board features a new display connector
  • New connector has female 2x20-pin support, which allows different screen sizes as well as technologies
  • Display board connector can be attached with various screen technologies, currently available are the TFT capacitive screen boards which offer a wide selection of screen sizes and resolutions
  • Future iterations will offer technologies such as OLED and e-Ink
  • Improved mikroBUS™ sockets offer five improved mikroBUS sockets, where you can place any of the 1022 different Click boards
  • State of the art power supply with constant power delivery and unprecedented flexibility
Yayınlandı: 2021-06-21 | Güncellenmiş: 2022-03-11