Mikroe GNSS 18 Click

Mikroe GNSS 18 Click is a compact board for high-precision GNSS applications. The Mikroe GNSS 18 Click features u-blox's SAM-M10Q GNSS module, which is known for high sensitivity and fast L1 signal acquisition and supports GPS, Galileo, GLONASS, BeiDou B1C, QZSS, and SBAS. The u-blox Super-S technology delivers accurate positioning and low power use (37mW in tracking mode), ideal for battery-powered devices. An integrated patch antenna, SAW filter, and LNA enhance signal reception and resist jamming, making GNSS 18 Click ideal for asset tracking, navigation, and location-based services requiring precision and reliability.

Features

  • Onboard u-blox SAM-M10Q M10 standard precision GNSS antenna module
  • Exceptional sensitivity and rapid acquisition of L1 GNSS signals
  • Concurrent reception of GPS, Galileo, GLONASS, and BeiDou B1C signals
  • Additional support for QZSS and SBAS
  • Super-S technology for dynamic position accuracy
  • Robust jamming and spoofing detection
  • Low power consumption of 37mW in continuous tracking mode
  • Integrated GNSS patch antenna
  • UART and I2C interfaces
  • Time pulse indicator
  • ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Asset tracking
  • Navigation systems
  • Location-based services

Overview

Mikroe GNSS 18 Click
Yayınlandı: 2024-10-31 | Güncellenmiş: 2024-11-08