Mikroe GNSS RTK Click
Mikroe GNSS RTK Click enhances the precision of position data derived from satellite-based positioning systems. The board features the U-blox ZED-F9P multi-band GNSS module with integrated multi-band Real Time Kinematics (RTK) technology offering centimeter-level accuracy. The module concurrently uses GNSS signals from all four GNSS constellations (GPS, GLONASS, Galileo, and BeiDou). It provides multi-band RTK with fast convergence times, reliable performance, and easy integration. It also includes moving base support, allowing base and rover to move while computing a centimeter-level accurate position between them.Features
- On-board modules
- U-blox ZED-F9P multi-band GNSS module with integrated multi-band RTK technology offering centimeter-level accuracy
- High precision
- Centimeter-level accuracy
- High update rate for highly dynamic applications
- Multi-band RTK with fast convergence times and reliable performance
- I2C, UART, SPI, GPIO interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 5V input voltage
Applications
- Machine control
- Ground robotic vehicles
- High precision unmanned aerial vehicles (UAV)
Overview
Yayınlandı: 2021-06-09
| Güncellenmiş: 2022-03-11