Mikroe GPS 6 Click

Mikroe GPS 6 Click is a compact add-on board that provides users with positioning, navigation, and timing services. The board features the Lantronix A2200-A GPS receiver module that enables fast acquisition and tracking with SiRFstar IV technology. The small-form-factor module operates with a frequency of 1,575GHz with accuracy from 2 up to 2.5m and fully addresses the demand for the lowest power consumption. The removal of jammers guarantees operation even in hostile environments. High sensitivity during acquisition or while tracking allows for use in many different backgrounds and under the most challenging operating conditions.

Features

  • On-board modules
  • Complete GPS module
  • Direct passive antenna support
  • Jamming detection and removal
  • Acquisition and tracking sensitivity
  • Low power consumption
  • UART interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Broad spectrum of GPS applications where performance, cost, and time to market are prime considerations

Overview

Mikroe GPS 6 Click
Yayınlandı: 2022-04-28 | Güncellenmiş: 2022-05-04