Mikroe Hall Current 13 Click

Mikroe Hall Current 13 Click provides economical and precise AC or DC current sensing solutions. The board features the Texas Instruments TMCS1107-Q1 galvanically isolated Hall-effect current sensor. It's capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. It enables the lowest drift, <3% full-scale error, and highest accuracy over time and temperature. It also provides a reliable 420V lifetime working voltage and 3kVRMS isolation between the current path and circuitry with uni/bidirectional current sensing. Besides, the user is allowed to process the output signal in analog or digital form.

Features

  • On-board modules
    • Texas Instruments TMCS1107-Q1 galvanically isolated Hall-effect current sensor capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability
  • High accuracy and precision
  • Excellent linearity and temperature stability
  • 3kVRMS isolation rating
  • Robust 420V lifetime working voltage
  • Bidirectional and unidirectional current sensing
  • Analog, I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • AC or DC current-sensing in industrial and commercial systems
  • Motor and load control
  • Power factor correction
  • Overcurrent protection

Overview

Mikroe Hall Current 13 Click
Yayınlandı: 2022-03-01 | Güncellenmiş: 2022-03-11