Mikroe Hall Current 8 Click
Mikroe Hall Current 8 Click contains a precise solution for AC/DC current sensing. The board features the Infineon Technologies TLI4971-A025T5 high-precision coreless current sensor for industrial/consumer applications. The TLI4971-A025T5 has an analog interface and two fast overcurrent detection outputs, which support the protection of the power circuitry. Galvanic isolation is also provided according to the magnetic sensing principle. Infineon's monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to 25A.Features
- On-board modules T
- Infineon Technologies TLI4971-A025T5 high-precision miniature coreless magnetic current sensor for AC and DC measurements up to 120A with an analog interface and two fast overcurrent detection outputs
- Highly accurate
- Scalable
- DC & AC current sensing
- Analog interface and two independent fast Over-Current Detection (OCD) outputs
- Very low sensitivity error over temperature
- Analog interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- AC/DC current measurement
- Electrical drives
- General-purpose inverters
- Chargers
- Current monitoring
- Overload
- Over-current detection
Overview
View Results ( 2 ) Page
| Parça Numarası | Açıklama |
|---|---|
| MIKROE-4508 | Akım Sensörü Geliştirme Araçları Hall Current 8 Click 120A |
| MIKROE-4632 | Akım Sensörü Geliştirme Araçları Hall Current 8 Click - 25A |
Yayınlandı: 2021-06-22
| Güncellenmiş: 2022-03-11