Mikroe Headphone AMP Click
Mikroe Headphone AMP Click features the Texas Instruments LM4811 Boomer® audio power amplifier capable of delivering 105mW per channel with digital volume control. The Boomer® amplifiers provide high-quality output power with a minimal amount of external components. The LM4811 does not require bootstrap capacitors or snubber networks and is optimally suited for low-power portable systems. It features a digital volume control that sets the amplifier's gain from +12dB to −33dB in 16 discrete steps, in addition to a micro-power consumption Shutdown mode.Features
- On-board modules
- Texas Instruments LM4811 stereo, analog input headphone amplifier with digital volume control
- Low power consumption
- Digital volume control
- Click and Pop suppression
- High-quality output power
- No bootstrap capacitors
- Shutdown feature
- GPIO, PWM interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Portable electronics and audio systems
- Remote, headphone audio-volume control
Overview
Yayınlandı: 2021-10-19
| Güncellenmiş: 2022-03-11