Mikroe Heart Rate 11 Click

Mikroe Heart Rate 11 Click is designed for heart rate monitoring applications. The Heart Rate 11 Click incorporates the Renesas OB1203 multi-channel light sensor (LS/CS), proximity sensor (PS), and photoplethysmography sensor (PPG). The OB1203 offers configurability as an ambient light sensor to measure ambient light similar to the human eye experience or as an RGB color sensor. Additionally, the OB1203 launches communication to and from the module through a standard I2C-compatible interface and has a fully integrated biosensor for reflective photoplethysmography.

The Mikroe Heart Rate 11 Click is designed to distinguish human heart rate (HR), oxygen saturation (SpO2), respiration rate, and heart rate variability (a measure of stress).

Features

  • Object movement detection
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Human heart rate (HR)
  • Oxygen saturation (SpO2)
  • Respiration rate
  • Heart rate variability (a measure of stress)

OVERVIEW

Mikroe Heart Rate 11 Click
Yayınlandı: 2022-12-02 | Güncellenmiş: 2022-12-13