Mikroe Heart Rate 9 Click

Mikroe Heart Rate 9 Click features the PIC16F1779 8-bit MCU and SFH 7060 heart rate and pulse oximetry monitoring sensor. The Mikroe Heart Rate 9 Click has an algorithm for processing data from the sensor and sends data for three different diodes (green, ir, and red). It can give a diagram of the heartbeat and its frequency per minute.

Features

  • PIC16F1779 MCU and SFH 7060 sensor on-board module
  • Single-chip implementation using an eXtreme Low Power (XLP) PIC16F1779 8-bit MCU
  • Integrated features of the 8-bit MCU use a Phase Division Multiplexing technique to simultaneously measure multiple signals with zero cross-talk
  • Low overall BOM cost due to integrated Core Independent Peripherals (CIPs) and Analog features
  • Core Independent Peripherals reduce software overheard
  • GPIO, UART interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Heart rate monitoring
  • Pulse oximetry measurements
  • Calorie expenditure
  • Similar health-related applications

Overview

Mikroe Heart Rate 9 Click
Yayınlandı: 2019-12-18 | Güncellenmiş: 2023-12-06