Mikroe I2C MUX 5 Click

Mikroe I2C MUX 5 Click is a translating I2C and SMBus switch for applications with I2C slave address conflicts. The board features the Analog Devices LTC4306 4-channel, 2-wire bus multiplexer with bus buffers to provide capacitive isolation between the upstream and downstream buses. Through software control, the LTC4306 splits the I2C bus into four sub-branches and connects the upstream 2-wire bus to any desired combination of downstream buses. It has a programmable disconnect from stuck bus function, provides four alert inputs for fault reporting, and two GPIO pins configurable as inputs, open-drain, or push-pull outputs.

Features

  • On-board modules
  • Multiplexer with capacitance buffering
  • Programmable disconnect from the stuck bus
  • Compatible with I2C and SMBus standards
  • Several fault reporting pins
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial
  • Medical
  • Communications
  • Automotive systems

Overview

Mikroe I2C MUX 5 Click
Yayınlandı: 2021-01-26 | Güncellenmiş: 2022-03-11