Mikroe Index Counter Click

Mikroe Index Counter Click is a high-precision Hall-Effect switch solution with direction detection featuring an Infineon TLE4966K sensor. The sensor is ideal for highly accurate applications that use a rotating pole wheel for high sensitivity and stability of the magnetic switching points. This sensor is based on two hall probes that provide information about the direction and speed of the moving wheel. Mikroe Index Counter Click is an excellent choice for applications like index counting, rotational speed, direction applications, and motor-driven position systems.

Features

  • TLE4966K double Hall-effect sensor onboard
  • High sensitivity and high stability of the magnetic switching points
  • Reverse battery protection (-18V)
  • Superior temperature stability
  • GPIO interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Index counting
  • Rotational speed and direction
  • Motor-driven position systems

Overview

Block Diagram - Mikroe Index Counter Click
Yayınlandı: 2020-03-10 | Güncellenmiş: 2024-08-01