Mikroe IR Grid 4 Click

Mikroe IR Grid 4 Click is a compact add-on board for high-precision, non-contact temperature measurement and thermal imaging. The Mikroe IR Grid 4 Click features the Melexis MLX90641 sensor, capturing temperature data across a 16x12 matrix (192 pixels) with a range of -40°C to +300°C and a typical accuracy of 1°C. The board includes a "Click Snap" feature, allowing flexible sensor positioning. It's ideal for intrusion detection, industrial temperature control, visual IR thermometers, and more.

Features

  • Melexis MLX90641 fully calibrated thermal IR array onboard module
  • 16x12 pixel matrix (192 pixels) infrared sensor
  • 55° viewing angle
  • Wide temperature range
  • High resolution
  • Low power consumption
  • I2C interface
  • Click Snap, ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Intrusion detection
  • Industrial temperature control
  • Visual IR thermometers

Overview

Mikroe IR Grid 4 Click
Yayınlandı: 2024-10-30 | Güncellenmiş: 2024-11-07