Mikroe ISM Click

Mikroe ISM Click contains a complete wireless RF digital data transceiver and features the RF Solutions RFM75 2.4GHz GFSK transceiver. The RFM75 transceiver is configurable through SPI serial interface. It operates with only 3.3V in the worldwide ISM frequency band from 2400MHz up to 2527MHz. The embedded packet processing engines enable operation with a simple MCU as a radio system. Burst mode transmission and up to 2Mbps air data rate make it suitable for applications requiring ultra-low power consumption.

Features

  • On-board modules
    • RF Solutions RFM75 low-power, high-performance 2.4GHz GFSK transceiver operating in the worldwide ISM frequency band from 2400MHz up to 2483.5MHz
  • Low power consumption
  • 2400-2483.5 MHz ISM band operation
  • Support 250Kbps, 1Mbps, and 2Mbps air data rate
  • Automatic packet processing
  • High performance
  • SPI interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Home appliances
  • Remote control applications
  • Consumer electronics

Overview

Mikroe ISM Click
Yayınlandı: 2021-06-21 | Güncellenmiş: 2022-03-11