Mikroe ISM RX 2 Click
Mikroe ISM RX 2 Click contains a pin-configurable, low-current, sub-GHz EZRadio® receiver. The Mikroe ISM RX 2 Click board features the Silicon Labs Si4356 Sub-GHz RF Receiver IC, which provides a true plug-and-play receive option. The Si4356 features a (G)FSK/OOK demodulator and has good sensitivity up to –113dBm. This performance allows for a longer operating range, while the low current consumption of 12mA in active and 50nA in standby mode provides superior battery life.Features
- Si4356 Receiver IC onboard
- Low current consumption
- (G)FSK/OOK demodulator
- Pin configurable
- Up to –113dBm sensitivity
- Automatic gain control
- True plug-and-play
- GPIO, UART interface
- mikroBUS compatibility
- 42.9mm x 25.4mm Click board size
- 3.3V input voltage
Applications
- Remote low-speed communication
- Remote keyless access
- Garage or gate door control
- Industrial control
- Home automation
Overview
Yayınlandı: 2020-09-29
| Güncellenmiş: 2024-07-25