Mikroe ISM TX Click
Mikroe ISM TX Click has an ASK and (G)FSK transmitter with a programmable SPI interface. The Mikroe ISM TX Click board features a Maxim Integrated MAX41460 UHF sub-GHz ISM/SRD transmitter. The transmitter is designed to transmit On-Off Keying (OOK), Amplitude-Shift Keying (ASK), Frequency-Shift Keying (FSK), and Gaussian (G)FSK (or 2GFSK) data. The fast response time of the integrated PLL allows for frequency-hopping, spread-spectrum protocols for increased range and security. The transmitter's crystal-based architecture provides greater modulation depth, faster frequency settling, higher tolerance of the transmit frequency, and reduced temperature dependence.Features
- MAX41460 UHF sub-GHz ISM/SRD transmitter onboard
- Increased range, data rates, and security extend battery life with low supply current
- Selectable modes
- Greater modulation depth
- Faster frequency settling
- Higher tolerance of the transmit frequency
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Remote low-speed communication
- Remote keyless access, garages, or gate doors
- Home automation
Overview
Yayınlandı: 2020-10-21
| Güncellenmiş: 2024-07-24