Mikroe Joystick 2 Click

Mikroe Joystick 2 Click is based on the Alps SKRHABE010 4-direction joystick switch with center-push function. Alps switches offer reliability and endurance to projects and are widely used in applications. These applications include human-machine interface devices (HMI) like cell phones, tablets, terminals, video games, toys, and more.

Features

  • GPIO, I2C interface
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Cell phones
  • Tablets
  • Terminals
  • Video games
  • Toys

Overview

Mikroe Joystick 2 Click
Yayınlandı: 2019-10-25 | Güncellenmiş: 2023-11-10