Mikroe Joystick 4 Click

Mikroe Joystick 4 Click is based on the TE Connectivity 2434804-1 5-position tactile switch from the ALCOSWITCH series. The 2434804-1 switch adds an extended top actuator for precise input detection, a stainless steel contact base, and silver contact plating, providing durability and corrosion resistance with a lifespan of 100,000 cycles.

With a low-profile format, the device handles a contact current rating of 50mA. The board also supports the Click Snap feature, which makes the main area movable by breaking the PCB for flexible implementation.

The Mikroe Joystick 4 Click is ideal for game controllers, portable device interfaces, security systems, and instrumentation applications.

Features

  • On-board module from TE Connectivity 2434804-1 ALCOSWITCH series 5-position tactile switch
  • Extended top actuator
  • Durable construction
  • 100k operational lifespan
  • Low-profile design
  • 50mA contact current rating
  • I2C interface with selectable address
  • ClickID and Click Snap
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • M (42.9mm x 25.4mm) dimensions

Applications

  • Game controllers
  • Portable device interfaces
  • Security systems
  • Instrumentation

Overview

Infographic - Mikroe Joystick 4 Click
Yayınlandı: 2024-11-19 | Güncellenmiş: 2024-11-24