Mikroe Keylock 2 Click

Mikroe Keylock 2 Click has an antistatic process sealed keylock mechanism with three position output states. The Mikroe board is used for applications that require a mechanical lock mechanism and for testing concepts in early development. Three GPIO pins are used on the mikroBUS™ line (PWM, INT, and RST pin) to determine the position of the key. It's easily installed in place of a standard lock and is ideal for developing various home security applications, industrial equipment, and more.

Features

  • On-board modules: keylock switch with 3 positions
  • Durability of a minimum of 30.000 mechanical cycles
  • Subminiature size of the mechanism
  • Removable key in three positions
  • GPIO interface
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Use the three positions of the mechanism to turn applications on or off for home security applications, industrial equipment, etc.

Overview

Mikroe Keylock 2 Click
Yayınlandı: 2019-08-12 | Güncellenmiş: 2023-10-31