Mikroe LCPXpresso Click Shield
Mikroe LCPXpresso Click Shield supports multiple NXP development platforms that use an Arduino connector and equips them with two mikroBUS sockets. Start development easily on the LPCXpresso platform and get immediate access to hundreds of Click boards. LPCXpresso is the development platform pioneered by NXP and Embedded Artists. It includes LPCXpresso target boards designed for simple, rapid prototyping and evaluation. LPCXpresso development boards work with the MCU Xpresso or industry-leading partner toolchains and are equipped with an Arduino expansion socket.Features
- Designed for IoT applications with LPCXpresso boards, which require additional peripheral devices
- Onboard modules
- Arduino connector for connecting compatible Arduino boards or LPCXpresso boards with slightly different pinout
- Power part for converting 5V USB to 3.3V
- I2C, analog, GPIO, UART, PWM, and SPI interfaces
- Arduino and mikroBUS compatibility
Overview
Yayınlandı: 2020-02-18
| Güncellenmiş: 2024-08-09