Mikroe LDC 2 Click

Mikroe LDC 2 Click measures inductance change which a conductive target causes when it moves into the inductor's AC magnetic field. The board features the Texas Instruments LDC1041 inductance-to-digital converter (LDC) for inductive sensing solutions. It's easy-to-use, requiring only the sensor frequency within 5kHz and 5MHz to begin sensing. It demonstrates the use of inductive sensing technology to sense and measure a conductive target object's presence, position, or composition. It comes with an example of a PCB sensor coil designed to provide the user with maximum flexibility.

Features

  • On-board modules
    • Texas Instruments LDC1041 inductance-to-digital converter that simultaneously measures an LC resonator's impedance and resonant frequency
  • Low power consumption
  • Short-range sensing technology
  • High durability
  • High flexibility
  • Supports wide frequency range from 5kHz to 5MHz
  • High performance
  • Reliability
  • SPI interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 5V input voltage

Applications

  • Contactless, short-range sensing that enables high-resolution and low-cost position sensing of conductive targets, even in harsh environments

Overview

Mikroe LDC 2 Click
Yayınlandı: 2021-10-11 | Güncellenmiş: 2022-03-11