Mikroe LightRanger 5 Click

Mikroe LightRanger 5 Click contains a ranging sensor with multi-target detection. The board features the AMS-TAOS TMF8801 dToF (direct time of flight) optical distance sensor achieving up to 2500mm target detection distance. It offers highly accurate depth accuracy detection through a sub-nanosecond light pulse and an anti-aliasing "stop-watch" method to measure the round-trip time of the pulse. It makes precise distance measurements up to a 2500mm distance range. It's capable of operation in dark environments and in the presence of sunlight.

Features

  • 20mm to 2500mm distance sensing
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Presence (object) detection
  • Distance measurement
  • Industrial ranging
  • Inventory control
  • Optical switch

Overview

Mikroe LightRanger 5 Click
Yayınlandı: 2021-05-25 | Güncellenmiş: 2022-03-11