Mikroe Load Cell 4 Click

Mikroe Load Cell 4 Click features a resistive sensor signal conditioner with a fast power-up data output response. The board features the Renesas ZSC31014 CMOS integrated circuit for highly accurate amplification. The ZSC31014 also has analog-to-digital conversion of differential and half-bridge input signals. The board is ideal for sensor-specific correction of bridge sensors. It's adjustable to nearly all piezo-resistive bridge sensors. The board has digital compensation of signal offset, sensitivity, temperature drift, and non-linearity using an internal signal processor. This runs a correction algorithm with calibration coefficients stored in a non-volatile EEPROM.

Features

  • On-board modules
  • High accuracy
  • Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity
  • Eight programmable analog gain settings
  • Internal temperature compensation for sensor correction and for a corrected temperature output
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Safety-critical and weight measurement

Overview

Mikroe Load Cell 4 Click
Yayınlandı: 2021-01-26 | Güncellenmiş: 2022-03-11