Mikroe Load Cell 5 Click

Mikroe Load Cell 5 Click is a weigh scale solution that features the Analog Devices AD7780 pin-programmable, low power, 24-bit sigma-delta ΣΔ ADC. It interfaces directly to the load cell. The low-level signal from the load cell is amplified by the AD7780's internal low noise programmable gain amplifier programmed to operate with a gain of 128 or 1. It also has a power-down mode allowing the user to switch off the power to the bridge sensor and power down the AD7780 when not converting, increasing the product battery life.

Features

  • On-board modules
  • Low power consumption
  • Pin-programmable filter response
  • Pin-programmable reset and gain
  • Internal bridge power-down switch
  • Independent interface power supply
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size

Applications

  • Safety-critical and weight measurement applications

Overview

Mikroe Load Cell 5 Click
Yayınlandı: 2021-04-07 | Güncellenmiş: 2022-03-11