Mikroe LP WiFi Click
Mikroe LP WiFi Click features the Dialog Semiconductor DA16200 Wi-Fi module with ultra-low power consumption. The DA16200 has best RF performance and a comfortable development environment. The board also includes a 40MHz crystal oscillator, 32.768kHz RTC clock, 4Mbyte flash memory, and chip antenna. Low power operation extends battery life as long as a year or more, depending on the application.Features
- On-board modules
- Dialog Semiconductor DA16200MOD-AAC4WA32 highly integrated ultra low power Wi-Fi module
- Ultra-low power consumption
- Best RF performance
- Full offload
- Integrated chip antenna
- Various interfaces
- WiFi alliance certifications
- Advanced security
- Battery life extension
- GPIO, I2C, SPI, UART interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Highly integrated and cost-effective IoT applications
- Security systems
- Door locks
- Pet and asset trackers
- Sprinkler systems
- Connected lighting
- Wearables
- IoT devices
Overview
Yayınlandı: 2021-10-11
| Güncellenmiş: 2022-03-11