Mikroe LR 2 Click

Mikroe LR 2 Click features the Microchip Technology RN2903 RF technology-based SRD transceiver, which operates at a frequency of 915MHz. The board features an embedded LoRaWAN Class A compliant stack. It provides a long-range spread spectrum communication with high interference immunity. The RN2903 module is fully compliant with the United States (FCC) and Canada (IC) regulations. It's combined with the advanced and straightforward command interface allowing easy integration into the final application.

Features

  • On-board modules
  • North America radio region
  • Modem is compliant for use in USA (FCC), Canada (IC), Australia, and New Zealand
  • Sensitivity -146 dBm
  • Embeds LoRaWAN® Class A
  • Protocol stack
  • UART interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Long-range IoT networks
  • Security systems
  • Alarm networks
  • Building control
  • M2M interfaces

Overview

Mikroe LR 2 Click
Yayınlandı: 2022-03-17 | Güncellenmiş: 2022-03-21