Mikroe LR 3 Click

Mikroe LR 3 Click features the Mipot 32001345 RF technology-based SRD transceiver, which operates at a frequency of 868MHz. It is capable of achieving long-range communication, immune to interferences thanks to the spread spectrum modulation feature and low power consumption. It features a complete long-range stack onboard. It implements physical, network, and MAC layers, allowing for easy operation via the UART interface. The transceiver is also RED 2014/53/EU certified, allowing for easy integration into the final application.

Features

  • On-board modules
  • MIPOT 32001345, Lora® RF technology-based long-range transceiver
  • Lora® RF technology-based wireless networking
  • Full network stack
  • Message encrypting (AES128)
  • Easy to use UART interface
  • Low power consumption
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Low power
  • Highly integrated IoT networks
  • Security systems
  • Alarm networks

Overview

Mikroe LR 3 Click
Yayınlandı: 2022-03-17 | Güncellenmiş: 2022-03-22