Mikroe LR 4 Click
Mikroe LR 4 Click features the Mipot 32001353 RF technology-based SRD transceiver, which operates at a frequency of 868MHz. It is capable of achieving long-range communication, immune to interferences thanks to the spread spectrum modulation feature and low power consumption. It features a complete long-range stack onboard. It implements physical, network, and MAC layers, allowing for easy operation via the UART interface. The transceiver is also RED 2014/53/EU certified, allowing for easy integration into the final application.Features
- On-board modules
- Mipot 32001353 low-power long-range RF technology-based transceiver module
- Europe radio region
- Low power consumption
- RF technology based wireless networking
- LoraWAN protocol
- Easy to use UART interface
- UART interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Developing highly integrated long-range IoT networks
- Security systems
- Alarm networks
- Similar applications that require simple and reliable networking solutions
Overview
Yayınlandı: 2022-03-17
| Güncellenmiş: 2022-03-21