Mikroe LTE Cat.1-EU Click

Mikroe LTE Cat.1-EU Click is based on the Thales Cinterion® ELS61 wireless module, which delivers highly efficient Cat 1 LTE connectivity for M2M IoT solutions. The module offers seamless fallback to 2G and 3G networks. Mikroe LTE Cat.1-EU Click enables M2M optimized speeds of 10Mbit/s download and 5Mbit/s uplink, making it ideal for a vast number of M2M and industrial IoT applications.

Features

  • Thales Cinterion ELS61 Wireless Module onboard
  • Europe radio region
  • Data rates
    • Up to 10.2Mb/s for download
    • Up to 5.2Mb/s for upload
  • Real-time clock with alarm functionality
  • SPI, USB, UART, or I2C interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Metering
  • Tracking and tracing
  • Remote surveillance
  • Connected signs
  • Fleet management
  • mHealth

Overview

Block Diagram - Mikroe LTE Cat.1-EU Click
Yayınlandı: 2020-02-10 | Güncellenmiş: 2024-08-07