Mikroe LTE IoT 3 Click
Mikroe LTE IoT 3 Click contains a low power wide area (LPWA) wireless IoT module that allows connections to the LTE CAT-M1, CAT NB1/2, and 2G networks. The board features an LTE-IoT wireless module with a rich set of Internet protocols and industry-standard interfaces like UART and USB. The Mikroe LTE IoT 3 Click board features global IoT connectivity, integrated GNSS support, SMS support, extended coverage range, and reduced power consumption. This performance makes this single IoT module ideal for device makers while ensuring worldwide reliability.Features
- LPWA wireless IoT module onboard, allowing connections to the LTE CAT-M1, CAT NB1/2, and 2G networks
- Power saving modes
- LTE bands cover multiple regions
- Dual SMA antenna connectors
- USB connectivity
- Visual network and status indication
- UART and USB interfaces
- mikroBUS compatibility
- 57.15mm x 25.4mm Click board size
- 3.3V, 5V input voltage
Applications
- Smart meters
- Asset trackers
- Healthcare apps
- Wearables
- Smart city solutions
Overview
Yayınlandı: 2020-09-24
| Güncellenmiş: 2024-07-25