Mikroe LTE IoT 8 Click
Mikroe LTE IoT 8 Click is a low-power solution for LTE and NB-IoT connectivity. The board features the Skyworks Solutions SKY66430-11 multi-band multi-chip System-in-Package (SiP). It supports 5G Massive IoT (LTE-M/NB-IoT) platforms. The SiP integrates the entire RF front end, transceiver, power management, memory, and baseband modem for an LTE multi-band radio operating in the 698 to 2200MHz frequency range. The SKY66430-11 is a fully pre-certified, all-in-one SiP that supports a range of low power, low data rate consumer, and industrial IoT applications. This includes asset tracking, industrial monitoring, smart metering, and wearables.Features
- On-board modules
- Skyworks Solutions SKY66430-11 multi-band multi-chip System-in-Package (SiP) supporting 5G Massive IoT (LTE-M/NB-IoT) platforms
- Low power consumption
- Complete RF solution
- Supports 5G Massive IoT (LTE-M/NB-IoT) platforms
- Fully pre-certified
- Supports a range of low power
- Low data rate consumer and industrial IoT applications
- UART interface
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Wearables
- Asset tracking
- Industrial monitoring
- Smart metering
Overview
Yayınlandı: 2021-08-02
| Güncellenmiş: 2022-03-11