Mikroe LTE IoT 9 Click

Mikroe LTE IoT 9 Click contains a Low Power Wide Area (LPWA) Wireless IoT module which is 3GPP Release 14 compliant. It allows connections to the LTE CAT-M1 and CAT NB1/2 networks. The board features the Thales EXS62-W LTE-IoT Wireless Module that offers a rich set of Internet protocols and industry-standard interfaces like UART, USB, and more. Global IoT connectivity, integrated GNSS support, SMS support, and extended coverage range. It also reduces power consumption making it an excellent choice for ensuring worldwide reliability.

Features

  • On-board modules
    • Thales EXS62-W cellular IoT Module that supports 3GPP Release 14 and all LTE bands
  • Power saving modes
  • LTE bands that allow multiple regions coverage
  • Dual SMA antenna connectors
  • USB connectivity
  • Visual network and status indication
  • I2C, USB, UART, SPI interface
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Logistics and asset tracking
  • Predictive maintenance
  • Industrial, smart agriculture

Overview

Mikroe LTE IoT 9 Click
Yayınlandı: 2021-04-29 | Güncellenmiş: 2022-03-11