Mikroe LYRA 24P Click
Mikroe LYRA 24P Click is a compact add-on board designed for high-performance BLUETOOTH® connectivity in IoT devices. The Mikroe LYRA 24P Click features Ezurio's LYRA 24P (453-00145R) wireless module, built on a 32-bit Arm® Cortex®-M33 core running at 39MHz with BLUETOOTH Low Energy (BLE) 5.3 support. Enhanced with Secure Vault® technology for advanced security, this module also includes a 2.4GHz antenna and global certifications. Ideal applications include smart home devices, lighting, building automation, security, gateways, digital assistants, and BLUETOOTH mesh low-power nodes.Features
- Onboard Ezurio 453-00145R secure high-performance wireless module
- 32-bit Arm Cortex-M33 core
- BLUETOOTH Low Energy (BLE) 5.3 connectivity with a +19.6dBm TX output power
- Exceptional RF performance
- Energy efficiency
- Secure Vault technology for advanced security and upgradability
- 2.4GHz ISM frequency band
- Built-in antenna with an option for an external antenna connection
- UART interface
- Hardware debugging via JTAG or SWD interfaces
- Reset and boot buttons for firmware updates and control
- UART interface
- ClickID feature
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Smart home devices
- Lighting
- Building automation and security
- Gateways
- Digital assistants
- BLUETOOTH mesh low-power nodes
Overview
Yayınlandı: 2024-10-31
| Güncellenmiş: 2024-11-08