Mikroe M-Bus Master Click
Mikroe M-Bus Master Click is a complete solution for a master node in M-Bus networks. M-Bus is a European standard for remote reading of heat meters and is usable for all other types of consumption meters and various sensors and actuators. The Mikroe M-Bus Master Click can be used for low-cost applications, and low-voltage, MCU-based, single-supply applications.Features
- onsemi MC33072ADR2G monolithic operational amplifier onboard
- Galvanically isolated, Master node
- UART interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Remote sensor reading
- Remote control over M-Bus
- Smart house
Overview
Yayınlandı: 2020-01-13
| Güncellenmiş: 2024-08-07