Mikroe M-BUS RF 4 Click
Mikroe M-BUS RF 4 Click is a mikroBUS™ add-on board with a MIPOT 32001324 RF wireless transceiver. This module operates in the 868 MHz SRD Band. The Mikroe click has a small LCC form factor (15x25mm) and low power consumption for implementing highly integrated low-power (battery-operated) solutions. These include water, gas, heat, or electricity metering applications on meter or concentrator devices.Features
- MIPOT 32001324 RF wireless transceiver on-board module
- 115.2Kbps serial data rates
- SPI, UART interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Gas and water meter, heat or electricity applications
Overview
Yayınlandı: 2019-11-15
| Güncellenmiş: 2023-11-20