Mikroe Magneto 10 Click
Mikroe Magneto 10 Click features the Melexis Technologies MLX90392 +/-5mT range magnetometer for low-noise applications. The MLX90392 is designed for micropower applications. It measures magnetic fields along the three axes (X, Y being in a plane parallel to the surface of the die, and Z being perpendicular to the surface). Those measurements and the MLX90392’s temperature are converted into 16-bit words, transferred upon request over I2C communication.Features
- On-board modules
- Melexis Technologies MLX90392 three-axis micropower magnetic field sensor for low-noise applications based on a proprietary Triaxis technology
- Low power consumption
- High precision
- Triaxis Hall technology for best-in-class in noise
- Integrated temperature sensor
- 16-bit digital magnetic and temperature output
- Selectable operational modes
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Position sensing requiring a small magnetic range and precise position measurement where noise is a critical design parameter
Overview
Yayınlandı: 2021-11-22
| Güncellenmiş: 2022-03-11