Mikroe Magneto 11 Click

Mikroe Magneto 11 Click features the ams AG AS5510 linear hall sensor with 10-bit resolution and an I2C interface. It measures the absolute position of lateral movement of a simple 2-pole magnet. A lateral stroke of 0.5mm ~ 2mm is measured with air gaps around 1.0mm, depending on the magnet size. The AS5510 may be switched to a Power-Down state when it is not used to conserve power.

Features

  • On-board modules
    • AMS-AG AS5510 - 10-bit linear position sensor with digital position (interface) output
  • Low power consumption
  • Highest reliability and durability
  • High-resolution output
  • Operates with wide magnetic range
  • Programmable sensitivity
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Position sensing requiring a small magnetic range where noise is a critical design parameter

Overview

Mikroe Magneto 11 Click
Yayınlandı: 2022-03-02 | Güncellenmiş: 2022-03-11