Mikroe Magneto 8 Click

Mikroe Magneto 8 Click contains an easy-to-program magnetic rotary position sensor with incremental quadrature (A/B) and 12-bit digital outputs. The board features the ams OSRAM AS5601 12-bit Programmable Contactless Encoder IC. The Mikroe Magneto 8 Click is based on a planar Hall sensor technology. The board supports the industry-standard I2C interface and measures the orthogonal component of the flux density (Bz) from an external magnet. It also provides a smart low-power mode, which automatically reduces power consumption. Magneto 8 Click is ideal for applications like angular position measurement solutions, encoder replacement, contactless magnetic position sensors, and more.

Features

  • AS5601 12-bit programmable contactless encoder IC onboard
  • High reliability and durability
  • Low power consumption
  • Simple programming
  • GPIO and I2C interfaces
  • mikroBUS compatibility
  • 28.6mm x 25.4mm Click board size
  • 3.3V or 5V input voltage

Applications

  • Angular position measurement solutions
  • Encoder replacement
  • Contactless magnetic position sensors

Overview

Block Diagram - Mikroe Magneto 8 Click
Yayınlandı: 2020-09-24 | Güncellenmiş: 2024-07-10