Mikroe MCU CARD 10 for PIC PIC18F67K40
Mikroe MCU CARD 10 for PIC PIC18F67K40 allows for very simple installation and replacement of the microcontroller unit (MCU) on a development board. Mikroe MCU CARD 10 for PIC features an MCU Card socket that ensures compatibility between the development board and any supported MCUs, regardless of the number of pins and compatibility. MCU Cards have two 168-pin mezzanine connectors, allowing the devices to support MCUs with extremely high pin count. These design features allow very simple usage, following the well-established plug-and-play concept of the Click board™ product line.Features
- 8th Generation type
- PIC (8-bit) architecture
- 128KB MCU memory
- 64 pins
- 30,720 bytes RAM
- 3.3V, 5V supply voltage
Yayınlandı: 2020-10-05
| Güncellenmiş: 2024-08-15