Mikroe MCU CARD 11 for STM32 STM32F303VE

Mikroe MCU CARD 11 for STM32 STM32F303VE allows installation and replacement of the microcontroller unit (MCU) on a development board with an MCU Card socket. The new MCU Card standard ensures compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, to support even MCUs with extremely high pin count. The design allows simple usage, with the plug & play concept of the Click board™ line.

Features

  • 8th Generation type
  • ARM Cortex-M4 STM STM32F303VE architecture
  • 512KB MCU Memory
  • 100-pin count
  • 81920 Bytes RAM
  • 3.3V supply voltage
Yayınlandı: 2021-05-06 | Güncellenmiş: 2022-03-11