Mikroe MCU CARD 2 for PIC PIC18F85K22

Mikroe MCU CARD 2 for PIC PIC18F85K22 is an add-on board that allows for the simple installation and replacement of a microcontroller unit (MCU) on a development board with an MCU Card socket. The MCU Card standard ensures compatibility between a development board and any supported MCUs, regardless of the number of pins and compatibility. Mikroe MCU Cards have two 168-pin mezzanine connectors to support MCUs with extremely high pin count. The MCU Card allows for simple usage, following the well-established plug-and-play concept of the Click Board™ line.

Features

  • PIC (8-bit) architecture
  • 32KB MCU memory
  • 80 pins
Yayınlandı: 2020-05-01 | Güncellenmiş: 2024-08-14