Mikroe MCU Card 2 for PIC PIC18F87J11

Mikroe MCU Card 2 for PIC PIC18F87J11 allows for the simple installation and replacement of the microcontroller unit (MCU) on a development board. The Mikroe MCU Card 2 for PIC PIC18F87J11 has an MCU card socket. This MCU card standard ensures compatibility between development boards and any supported MCUs, regardless of the number of pins and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support MCUs with an extremely high pin count.

Features

  • PIC (8-bit) architecture
  • 128KB MCU memory
  • 80 pins
Yayınlandı: 2020-12-22 | Güncellenmiş: 2024-08-14