Mikroe MCU Card 24 for STM32 STM32F722VE
Mikroe MCU Card 24 for STM32 STM32F722VE allows for installing and replacing a microcontroller unit (MCU) on a development board equipped with an MCU Card socket. This Mikroe MCU Card standard ensures absolute compatibility between the development board and any supported MCUs, regardless of PIN and compatibility. MCU Cards have two 168-pin mezzanine connectors to support MCUs with a high pin count. This design allows simple usage, following the well-established Click board™ plug and play concept.Features
- Arm® Cortex®-M7 architecture
- 512 MCU memory
- STMicroelectronics vendor
- 100 pin count
- 262144 RAM (Bytes)
- STM32F722VE microcontroller
Yayınlandı: 2019-11-14
| Güncellenmiş: 2023-11-15