Mikroe MCU Card 3 for STM32F303RC

Mikroe MCU Card 3 for STM32F303RC is an add-on board that allows for simple installation and replacement of a microcontroller unit (MCU) on a development board with an MCU Card socket. The MCU Card standard ensures compatibility between a development board and any supported MCUs, regardless of the number of pins and compatibility. MCU Cards have two 168-pin mezzanine connectors to support MCUs with extremely high pin count. The MCU Card allows for simple usage, following the well-established plug-and-play concept of the Click board line.

Features

  • Arm Cortex®-M4
  • 256KB MCU memory
  • 64 pins
Yayınlandı: 2020-02-18 | Güncellenmiş: 2024-08-12