Mikroe MCU CARD FOR PIC32MX664F064L
Mikroe MCU CARD for PIC32MX664F064L allows for simple installation and replacement of the microcontroller unit (MCU) on a development board. The new MCU Card standard ensures absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line.Features
- Type 8th generation
- Microchip PIC32 PIC32MX664F064L architecture
- 64KB MCU memory
- Pin count 100
- RAM (Bytes) 32768
- Supply voltage 3.3V
Yayınlandı: 2021-04-05
| Güncellenmiş: 2022-03-11