Mikroe MCU CARD for PIC32 PIC32MX695F512L
Mikroe MCU CARD for PIC32 PIC32MX695F512L allows for the installation and replacement of a microcontroller unit (MCU) on a development board equipped with the MCU Card socket. The MCU Card standard ensures compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line.Features
- 8th Generation type
- Architecture PIC32 (32-bit), Microchip PIC32MX695F512L
- 512KB MCU Memory
- 100-pin count
- 31072 Bytes RAM
- 3.3V supply voltage
Yayınlandı: 2021-04-29
| Güncellenmiş: 2022-03-11