Mikroe MCU CARD for PIC32 PIC32MX764F128L
Mikroe MCU CARD for PIC32 PIC32MX764F128L allows installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. The MCU Card standard ensures the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.Features
- 8th Generation type
- Microchip PIC32 (32-bit), PIC32MX764F128L architecture
- 128KB MCU memory
- 100-Pin count
- 32768 Bytes RAM
- 3.3V supply voltage
Yayınlandı: 2021-04-29
| Güncellenmiş: 2022-03-11