Mikroe MCU CARD for STM32 STM32F746ZG

Mikroe MCU CARD for STM32 STM32F746ZG allows installation and replacement of the microcontroller unit (MCU) on a development board. The new MCU Card standard ensures compatibility between the development board and supported MCUs, regardless of pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. The design allows for usage with the plug & play concept of the Click board™ line.

Features

  • 8th generation type
  • STM STM32F746ZG ARM Cortex-M7 architecture
  • 1024KB MCU memory
  • 144-pin count
  • 327680 Bytes RAM
  • 3.3V supply voltage
Yayınlandı: 2021-05-25 | Güncellenmiş: 2022-03-11