Mikroe MIKROE-6131 Mikromedia 3 for STM32F4 Resistive

MikroE MIKROE-6131 Mikromedia 3 for STM32F4 Resistive development board offers a high-quality 3.5" TFT true-color display with a resistive touch panel. The board is not limited to multimedia-based applications only. It features a USB, digital motion sensor, battery charging functionality, and SD card reader, which expand its use beyond multimedia.

The Mikromedia 3 for STM32F4 Resistive display module is managed by the Solomon Systech SSD1963 graphics driver IC. This powerful graphics coprocessor is supplied with 1215KB of frame buffer memory. The device also includes some advanced features such as the hardware accelerated display rotation, display mirroring, hardware windowing, dynamic backlight control, programmable color and brightness control, and more.

Features

  • STM32F407VGT6 MCU
  • Solomon Systech SSD1963 graphics driver IC
  • Accelatrator
  • Battery charging when OFF
  • Battery powered
  • External DC source
  • MP3
  • ON/OFF switch
  • SD Card
  • USB host
  • USB Type C
  • ARM (32-bit) architecture
  • 3.5" Display size
  • 320px x 240px resolution
  • SSD1963 graphic controller
  • Resistive touch screen

Overview

Mikroe MIKROE-6131 Mikromedia 3 for STM32F4 Resistive
Yayınlandı: 2024-08-28 | Güncellenmiş: 2024-09-05