Mikroe Mikromedia 4 for Kinetis Capacitive FPI

Mikroe Mikromedia 4 for Kinetis Capacitive FPI is a complete solution for the rapid development of multimedia and GUI-centric applications. The device features a 4.3" TFT display with a capacitive touch screen. A powerful graphics controller that can display the 24-bit color palette (16.7 million colors) drives the touch screen. A DSP-powered embedded sound CODEC IC represents a perfect solution for any type of multimedia application.

Features

  • 1215KB of frame buffer memory
  • 2 x 8-pin IDC header with 1.27mm (0.050") pitch
  • Equipped with the conventional mikroBUS™ socket
  • NXP MK66FX1M0VLQ18 microcontroller
  • 256-bit AES support, WPA2 security, SmartConfig™ technology, and much more
Yayınlandı: 2020-05-01 | Güncellenmiş: 2024-08-08