Mikroe Mikromedia 4 for PIC Capacitive FPI with Bezel
Mikroe Mikromedia 4 for PIC Capacitive FPI with Bezel is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. The device features a 4.3" TFT display with a capacitive touch screen. It's driven by a powerful graphics controller that can display the 24-bit color palette (16.7 million colors). A DSP-powered embedded sound CODEC IC represents a perfect solution for any type of multimedia application.Features
- 8-bit PIC18F97J94 microcontroller from Microchip
- Two mikroBUS™ Shuttle connectors in the form of a 2x8-pin IDC header with 1.27mm (50mil) pitch
- USB, digital motion sensor, battery-charging functionality, SD card reader
- DSP-powered embedded sound CODEC IC for any type of multimedia application
- Power Supply Unit (PSU) provides clean and regulated power, necessary for a proper operation of the mikromedia 4 development board
- Equipped with three different power supply inputs, offering all the flexibility
- microSD card slot allows storing large amounts of data externally, on a microSD memory card
- RTC peripheral utilizes a separate power supply source, typically a battery
- Host MCU is equipped with the USB peripheral module, allowing simple USB connectivity
Yayınlandı: 2022-01-21
| Güncellenmiş: 2022-03-11